TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK)
TO-263

QJ8010NH5RP

DigiKey Part Number
18-QJ8010NH5RPTR-ND - Tape & Reel (TR)
18-QJ8010NH5RPCT-ND - Cut Tape (CT)
18-QJ8010NH5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QJ8010NH5RP
Description
TRIAC ALTERNISTOR 800V 10A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,18000 €5,18 €
103,49400 €34,94 €
1002,53700 €253,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,33764 €1.168,82 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €