
QJ8006LH4TP | |
|---|---|
DigiKey Part Number | 18-QJ8006LH4TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ8006LH4TP |
Description | TRIAC ALTERNSTR 800V 6A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 80A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package ITO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 50 | 2,09440 € | 104,72 € |
| 100 | 1,90890 € | 190,89 € |
| 500 | 1,66060 € | 830,30 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

