


QJ8006NH4RP | |
|---|---|
DigiKey Part Number | 18-QJ8006NH4RPTR-ND - Tape & Reel (TR) 18-QJ8006NH4RPCT-ND - Cut Tape (CT) 18-QJ8006NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8006NH4RP |
Description | TRIAC ALTERNISTOR 800V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 80A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ8006NH4TP | Littelfuse Inc. | 1.000 | 18-QJ8006NH4TP-ND | 4,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,31800 € | 33,18 € |
| 100 | 2,40190 € | 240,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69740 € | 1.348,70 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

