QJ6040JH7TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ6040JH7TP

DigiKey Part Number
QJ6040JH7TP-ND
Manufacturer
Manufacturer Product Number
QJ6040JH7TP
Description
TRIAC ALTERNSTR 600V 40A TO218X
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 40 A Through Hole TO-218X Isolated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
420A, 500A
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218X-3 Isolated Tab
Supplier Device Package
TO-218X Isolated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,79000 €9,79 €
106,82800 €68,28 €
2505,37512 €1.343,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €