
QJ6025LH6TP | |
|---|---|
DigiKey Part Number | F10308-ND |
Manufacturer | |
Manufacturer Product Number | QJ6025LH6TP |
Description | TRIAC ALTRNSTR 600V 25A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 80 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 100 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package ITO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 3,96600 € | 39,66 € |
| 100 | 2,90100 € | 290,10 € |
| 500 | 2,74262 € | 1.371,31 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

