QJ6008VH3TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,09511 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,13581 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ6008VH3TP

DigiKey Part Number
F11758-ND
Manufacturer
Manufacturer Product Number
QJ6008VH3TP
Description
TRIAC ALTERNSTR 600V 8A TO251AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 84A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-251AA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ6006VH2TPLittelfuse Inc.018-QJ6006VH2TP-ND1,09511 €Parametric Equivalent
QJ6008VH2TPLittelfuse Inc.018-QJ6008VH2TP-ND1,13581 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7501,14589 €859,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14589 €
Unit Price with VAT:1,36361 €