


QJ6006NH4TP | |
---|---|
DigiKey Part Number | 18-QJ6006NH4TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ6006NH4TP |
Description | TRIAC 600V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 80A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,02000 € | 3,02 € |
10 | 1,98000 € | 19,80 € |
100 | 1,38950 € | 138,95 € |
500 | 1,13752 € | 568,76 € |
1.000 | 1,12586 € | 1.125,86 € |
Unit Price without VAT: | 3,02000 € |
---|---|
Unit Price with VAT: | 3,59380 € |