TRIAC Alternistor - Snubberless 400 V 25 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ4025LH6TP

DigiKey Part Number
F10307-ND
Manufacturer
Manufacturer Product Number
QJ4025LH6TP
Description
TRIAC ALTRNSTR 400V 25A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 25 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
100 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
ITO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,43000 €5,43 €
103,67000 €36,70 €
1002,67260 €267,26 €
5002,48756 €1.243,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €