TRIAC Alternistor - Snubberless 400 V 16 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ4016LH3TP

DigiKey Part Number
F10287-ND
Manufacturer
Manufacturer Product Number
QJ4016LH3TP
Description
TRIAC ALTRNSTR 400V 16A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 16 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
20 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
ITO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,08499 €2.084,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,08499 €
Unit Price with VAT:2,48114 €