Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QJ4006DH2TP | |
|---|---|
DigiKey Part Number | 18-QJ4006DH2TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ4006DH2TP |
Description | TRIAC ALTERNISTOR 400V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 72A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 400 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ4006DH2RP | Littelfuse Inc. | 0 | 18-QJ4006DH2RPTR-ND | 0,97352 € | Parametric Equivalent |
| QJ4006DH3RP | Littelfuse Inc. | 4.487 | F11730CT-ND | 2,32000 € | Parametric Equivalent |
| QJ4006DH3TP | Littelfuse Inc. | 0 | F11731-ND | 0,97757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,97352 € | 730,14 € |
| Unit Price without VAT: | 0,97352 € |
|---|---|
| Unit Price with VAT: | 1,15849 € |


