
QJ4004D3RP | |
|---|---|
DigiKey Part Number | F11724TR-ND - Tape & Reel (TR) F11724CT-ND - Cut Tape (CT) F11724DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ4004D3RP |
Description | TRIAC 400V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 4 A Surface Mount TO-252 (DPAK) |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 40A, 48A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 400 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36900 € | 13,69 € |
| 100 | 0,94180 € | 94,18 € |
| 500 | 0,75900 € | 379,50 € |
| 1.000 | 0,70026 € | 700,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85978 € | 2.149,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

