TRIAC Standard 800 V 40 A Through Hole TO-218AC Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8040K4TP

DigiKey Part Number
Q8040K4TP-ND
Manufacturer
Manufacturer Product Number
Q8040K4TP
Description
TRIAC 800V 40A TO218AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 40 A Through Hole TO-218AC Isolated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
100 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
80 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Current - On State (It (RMS)) (Max)
40 A
Supplier Device Package
TO-218AC Isolated
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
335A, 400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Factory Stock: 4.250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,51000 €11,51 €
108,10300 €81,03 €
2506,65728 €1.664,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,51000 €
Unit Price with VAT:13,69690 €