Q8035P5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 301
Unit Price: 9,46000 €
Datasheet
TRIAC Standard 800 V 35 A Chassis Mount TO-3/TO-239 (Fastpak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8035P5

DigiKey Part Number
Q8035P5-ND
Manufacturer
Manufacturer Product Number
Q8035P5
Description
TRIAC 800V 35A TO3/TO239
Customer Reference
Detailed Description
TRIAC Standard 800 V 35 A Chassis Mount TO-3/TO-239 (Fastpak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
35 A
Voltage - Gate Trigger (Vgt) (Max)
2.75 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Fastpak, TO-3 Base
Supplier Device Package
TO-3/TO-239 (Fastpak)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes