


Q8025NH6RP | |
|---|---|
DigiKey Part Number | Q8025NH6RPTR-ND - Tape & Reel (TR) Q8025NH6RPCT-ND - Cut Tape (CT) Q8025NH6RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q8025NH6RP |
Description | TRIAC ALTERNISTOR 800V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 80 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T2535-800G | STMicroelectronics | 984 | 497-14173-5-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 4,42000 € | 44,20 € |
| 100 | 3,22490 € | 322,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58944 € | 1.294,72 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

