
Q8015L5TP | |
|---|---|
DigiKey Part Number | F7295-ND |
Manufacturer | |
Manufacturer Product Number | Q8015L5TP |
Description | TRIAC 800V 15A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 15 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 70 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 2,89900 € | 28,99 € |
| 100 | 2,08170 € | 208,17 € |
| 500 | 1,84376 € | 921,88 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

