Q8010R5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,38050 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,32496 €
Datasheet

Similar


STMicroelectronics
In Stock: 360
Unit Price: 1,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 995
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 61
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.089
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.954
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 342
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 131
Unit Price: 2,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 323
Unit Price: 2,16000 €
Datasheet
TRIAC Standard 800 V 10 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 10 A Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

Q8010R5

DigiKey Part Number
Q8010R5-ND
Manufacturer
Manufacturer Product Number
Q8010R5
Description
TRIAC 800V 10A TO220
Customer Reference
Detailed Description
TRIAC Standard 800 V 10 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types