


Q8010NH2TP | |
|---|---|
DigiKey Part Number | 18-Q8010NH2TP-ND |
Manufacturer | |
Manufacturer Product Number | Q8010NH2TP |
Description | TRIAC ALTERNISTOR 800V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Series | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 50 | 1,71160 € | 85,58 € |
| 100 | 1,55440 € | 155,44 € |
| 500 | 1,29398 € | 646,99 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

