
Q8006VH4TP | |
|---|---|
DigiKey Part Number | Q8006VH4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q8006VH4TP |
Description | TRIAC ALTERNISTOR 800V 6A TO251 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-251 (V-Pak/I-Pak) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 55A, 65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,15597 € | 866,98 € |
| Unit Price without VAT: | 1,15597 € |
|---|---|
| Unit Price with VAT: | 1,37560 € |

