Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Q8006RH4 | |
|---|---|
DigiKey Part Number | Q8006RH4-ND |
Manufacturer | |
Manufacturer Product Number | Q8006RH4 |
Description | TRIAC ALTERNISTOR 800V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST610-8T | STMicroelectronics | 101.008 | 497-10407-5-ND | 1,66000 € | Similar |
| BTB08-800CWRG | STMicroelectronics | 0 | 497-BTB08-800CWRG-ND | 0,33127 € | Similar |
| BTB08-800TWRG | STMicroelectronics | 360 | 497-12446-5-ND | 1,72000 € | Similar |
| BTB12-800CWRG | STMicroelectronics | 995 | 497-4180-5-ND | 2,35000 € | Similar |
| BTB16-800BRG | STMicroelectronics | 61 | 497-4181-5-ND | 1,52000 € | Similar |


