Q8004D4TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.714
Unit Price: 2,70000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.143
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.458
Unit Price: 2,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.829
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.260
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.959
Unit Price: 1,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.610
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.056
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.039
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.979
Unit Price: 1,36000 €
Datasheet
TRIAC Standard 800 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8004D4TP

DigiKey Part Number
Q8004D4TP-ND
Manufacturer
Manufacturer Product Number
Q8004D4TP
Description
TRIAC 800V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
Q8004D4TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,92955 €697,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92955 €
Unit Price with VAT:1,10616 €