Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6X8E4 | |
|---|---|
DigiKey Part Number | Q6X8E4-ND |
Manufacturer | |
Manufacturer Product Number | Q6X8E4 |
Description | TRIAC 600V 0.8A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 800 mA Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8.3A, 10A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40458 € | 809,16 € |
| Unit Price without VAT: | 0,40458 € |
|---|---|
| Unit Price with VAT: | 0,48145 € |



