Similar

Q6X4RP | |
|---|---|
DigiKey Part Number | Q6X4RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q6X4RP |
Description | TRIAC 600V 0.8A DO214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 800 mA Surface Mount DO-214 (Compak) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8.3A, 10A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214 (Compak) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45224 € | 1.130,60 € |
| Unit Price without VAT: | 0,45224 € |
|---|---|
| Unit Price with VAT: | 0,53817 € |


