Q6X3RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 293
Unit Price: 0,57000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount DO-214 (Compak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6X3RP

DigiKey Part Number
Q6X3TR-ND - Tape & Reel (TR)
Q6X3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q6X3RP
Description
TRIAC SENS GATE 600V 0.8A DO214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount DO-214 (Compak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8.3A, 10A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB (3 Leads), Compak
Supplier Device Package
DO-214 (Compak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48409 €1.210,23 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €