Similar

Q6N4RP | |
|---|---|
DigiKey Part Number | Q6N4RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q6N4RP |
Description | TRIAC 600V 1A DO214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Surface Mount DO-214 (Compak) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 16.7A, 20A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 25 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 25 mA |
Part Status Active | Configuration Single |
Triac Type Standard | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 1 A | Package / Case DO-214AA, SMB (3 Leads), Compak |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package DO-214 (Compak) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT131W-600,135 | WeEn Semiconductors | 0 | BT131W-600,135-ND | 0,11884 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76463 € | 1.911,58 € |
| Unit Price without VAT: | 0,76463 € |
|---|---|
| Unit Price with VAT: | 0,90991 € |


