
Q6N3RP | |
---|---|
DigiKey Part Number | Q6N3TR-ND - Tape & Reel (TR) Q6N3CT-ND - Cut Tape (CT) Q6N3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6N3RP |
Description | TRIAC SENS GATE 600V 1A DO214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount DO-214 (Compak) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16.7A, 20A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214 (Compak) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,05000 € | 2,05 € |
10 | 1,31600 € | 13,16 € |
100 | 0,89790 € | 89,79 € |
500 | 0,71876 € | 359,38 € |
1.000 | 0,70386 € | 703,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,57505 € | 1.437,62 € |
Unit Price without VAT: | 2,05000 € |
---|---|
Unit Price with VAT: | 2,43950 € |