TRIAC Standard 600 V 40 A Through Hole TO-218 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6040JH6TP

DigiKey Part Number
Q6040JH6TP-ND
Manufacturer
Manufacturer Product Number
Q6040JH6TP
Description
TRIAC 600V 40A TO218
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 40 A Through Hole TO-218 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
335A, 400A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Supplier Device Package
TO-218 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2504,86888 €1.217,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,86888 €
Unit Price with VAT:5,79397 €