Q6030LH3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,09001 €
Datasheet
Image for Q6030LH3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6030LH3

DigiKey Part Number
Q6030LH3-ND
Manufacturer
Manufacturer Product Number
Q6030LH3
Description
TRIAC ALTERNSTR 600V 30A TO220AB
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 30 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
30 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
290A, 350A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types