Q6025R667 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 681
Unit Price: 1,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 611
Unit Price: 2,48000 €
Datasheet
TO-220 (2 Leads + Tab)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6025R667

DigiKey Part Number
Q6025R667-ND
Manufacturer
Manufacturer Product Number
Q6025R667
Description
TRIAC ALTERNISTOR 600V 25A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes