
Q601E3RP | |
|---|---|
DigiKey Part Number | 18-Q601E3RPTR-ND - Tape & Reel (TR) 18-Q601E3RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q601E3RP |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16.7A, 60A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30900 € | 13,09 € |
| 100 | 0,89090 € | 89,09 € |
| 500 | 0,71182 € | 355,91 € |
| 1.000 | 0,65719 € | 657,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53693 € | 1.073,86 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

