Q6016LH6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15.569
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.766
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.788
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.481
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.891
Unit Price: 1,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.731
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.332
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.170
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.862
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 438
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.173
Unit Price: 1,80000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,44229 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.703
Unit Price: 2,35000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6016LH6

DigiKey Part Number
Q6016LH6-ND
Manufacturer
Manufacturer Product Number
Q6016LH6
Description
TRIAC ALTERNISTOR 600V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
70 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types