TRIAC Internally Triggered 600 V 12 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6012LTH1LEDTP

DigiKey Part Number
F7283-ND
Manufacturer
Manufacturer Product Number
Q6012LTH1LEDTP
Description
TRIAC INT TRIGGER 600V 12A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Internally Triggered 600 V 12 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
8 mA
Manufacturer
Littelfuse Inc.
Configuration
Single
Packaging
Tube
Operating Temperature
-40°C ~ 110°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Triac Type
Internally Triggered
Package / Case
TO-220-3 Isolated Tab
Voltage - Off State
600 V
Supplier Device Package
TO-220 Isolated Tab
Current - On State (It (RMS)) (Max)
12 A
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,82000 €2,82 €
151,72400 €25,86 €
1051,28190 €134,60 €
5101,05110 €536,06 €
1.0051,02868 €1.033,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €