Parametric Equivalent

Q6012LH1LED | |
|---|---|
DigiKey Part Number | F6193-ND |
Manufacturer | |
Manufacturer Product Number | Q6012LH1LED |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 8 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6012LH1LEDTP | Littelfuse Inc. | 2.350 | F7281-ND | 2,46000 € | Parametric Equivalent |


