Parametric Equivalent

Q6010LH5TP | |
|---|---|
DigiKey Part Number | Q6010LH5TP-ND |
Manufacturer | |
Manufacturer Product Number | Q6010LH5TP |
Description | TRIAC ALTERNISTOR 600V 10A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6010LH5 | Littelfuse Inc. | 0 | Q6010LH5-ND | 0,00000 € | Parametric Equivalent |
| QJ6010LH5TP | Littelfuse Inc. | 960 | 18-QJ6010LH5TP-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48266 € | 1.482,66 € |
| Unit Price without VAT: | 1,48266 € |
|---|---|
| Unit Price with VAT: | 1,76437 € |



