TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-263 (D2PAK)
TO-263

Q6008NH3RP

DigiKey Part Number
Q6008NH3RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q6008NH3RP
Description
TRIAC ALTERNISTOR 600V 8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,43384 €716,92 €
Manufacturers Standard Package
Unit Price without VAT:1,43384 €
Unit Price with VAT:1,70627 €