


Q6006N5RP | |
---|---|
DigiKey Part Number | Q6006N5RPTR-ND - Tape & Reel (TR) Q6006N5RPCT-ND - Cut Tape (CT) Q6006N5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6006N5RP |
Description | TRIAC 600V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 80A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,60000 € | 2,60 € |
10 | 1,69300 € | 16,93 € |
100 | 1,17790 € | 117,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,95780 € | 478,90 € |
1.000 | 0,91892 € | 918,92 € |
Unit Price without VAT: | 2,60000 € |
---|---|
Unit Price with VAT: | 3,09400 € |