Q6004V4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,66480 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,61841 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 8.881
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.245
Unit Price: 0,99000 €
Datasheet
TRIAC Standard 600 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6004V4

DigiKey Part Number
Q6004V4-ND
Manufacturer
Manufacturer Product Number
Q6004V4
Description
TRIAC 600V 4A TO251
Customer Reference
Detailed Description
TRIAC Standard 600 V 4 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,46011 €460,11 €
Manufacturers Standard Package
Unit Price without VAT:0,46011 €
Unit Price with VAT:0,54753 €