Similar
Similar
Similar
Similar
Similar
Similar

Q6004R4 | |
|---|---|
DigiKey Part Number | Q6004R4-ND |
Manufacturer | |
Manufacturer Product Number | Q6004R4 |
Description | TRIAC 600V 4A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Through Hole TO-220AB-R |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB-R | |
Base Product Number |




