
Q6004D4RP | |
|---|---|
DigiKey Part Number | F7843TR-ND - Tape & Reel (TR) F7843CT-ND - Cut Tape (CT) F7843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6004D4RP |
Description | TRIAC 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 46A, 55A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DHMT4G | Littelfuse Inc. | 17.396 | MAC4DHMT4GOSCT-ND | 2,29000 € | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30.575 | MAC4DLMT4GOSCT-ND | 2,51000 € | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 636 | MAC4DSMT4GOSCT-ND | 2,51000 € | Similar |
| T405-600B | STMicroelectronics | 2.561 | 497-14801-5-ND | 0,42493 € | Similar |
| T405-600B-TR | STMicroelectronics | 36.912 | 497-2505-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,38600 € | 13,86 € |
| 100 | 0,95440 € | 95,44 € |
| 500 | 0,76960 € | 384,80 € |
| 1.000 | 0,71023 € | 710,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87418 € | 2.185,45 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

