
Q4040K5TP | |
---|---|
DigiKey Part Number | Q4040K5TP-ND |
Manufacturer | |
Manufacturer Product Number | Q4040K5TP |
Description | TRIAC ALTERNSTR 400V 40A TO218AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 40 A Through Hole TO-218AC Isolated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 40 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 335A, 400A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 Isolated Tab, TO-218AC | |
Supplier Device Package | TO-218AC Isolated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,04000 € | 9,04 € |
10 | 6,27700 € | 62,77 € |
250 | 4,85304 € | 1.213,26 € |
Unit Price without VAT: | 9,04000 € |
---|---|
Unit Price with VAT: | 10,75760 € |