Parametric Equivalent



Q4035RH5 | |
|---|---|
DigiKey Part Number | Q4035RH5-ND |
Manufacturer | |
Manufacturer Product Number | Q4035RH5 |
Description | TRIAC ALTERNISTOR 400V 35A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 35 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 35 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 Non-Isolated Tab | |
Base Product Number |


