Parametric Equivalent



Q4035NH5RP | |
|---|---|
DigiKey Part Number | Q4035NH5RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q4035NH5RP |
Description | TRIAC ALTERNISTOR 400V 35A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 35 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 400 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 35 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 290A, 350A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q4035NH5TP | Littelfuse Inc. | 0 | Q4035NH5TP-ND | 3,01375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92672 € | 1.463,36 € |
| Unit Price without VAT: | 2,92672 € |
|---|---|
| Unit Price with VAT: | 3,48280 € |


