
Q4016RH667 | |
|---|---|
DigiKey Part Number | Q4016RH667-ND |
Manufacturer | |
Manufacturer Product Number | Q4016RH667 |
Description | TRIAC ALTERNISTOR 400V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 16 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 80 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 70 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 Non-Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |



