


Q4016NH3RP | |
---|---|
DigiKey Part Number | 18-Q4016NH3RPTR-ND - Tape & Reel (TR) 18-Q4016NH3RPCT-ND - Cut Tape (CT) 18-Q4016NH3RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q4016NH3RP |
Description | TRIAC ALTERNISTOR 400V 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,68000 € | 3,68 € |
10 | 2,42200 € | 24,22 € |
100 | 1,70990 € | 170,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,27576 € | 637,88 € |
Unit Price without VAT: | 3,68000 € |
---|---|
Unit Price with VAT: | 4,37920 € |