
Q4015LTHTP | |
|---|---|
DigiKey Part Number | F9536-ND |
Manufacturer | |
Manufacturer Product Number | Q4015LTHTP |
Description | TRIAC INT TRIG 400V 4A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered, Standard 400 V 4 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Internally Triggered, Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,16600 € | 21,66 € |
| 100 | 1,52810 € | 152,81 € |
| 500 | 1,26390 € | 631,95 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

