Q4015L5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 209
Unit Price: 3,47000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,42760 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,70000 €
Datasheet
TRIAC Standard 400 V 15 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4015L5

DigiKey Part Number
Q4015L5-ND
Manufacturer
Manufacturer Product Number
Q4015L5
Description
TRIAC 400V 15A TO220
Customer Reference
Detailed Description
TRIAC Standard 400 V 15 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
70 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
15 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q4015L5TPLittelfuse Inc.209F7273-ND3,47000 €Parametric Equivalent
BT139X-600G,127WeEn Semiconductors0BT139X-600G,127-ND0,42760 €Similar
BTA16-600BRGSTMicroelectronics0497-2397-5-ND1,70000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types