


Q4012NH5RP | |
|---|---|
DigiKey Part Number | Q4012NH5RPTR-ND - Tape & Reel (TR) Q4012NH5RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q4012NH5RP |
Description | TRIAC ALTERNISTOR 400V 12A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 12 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 400 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,05900 € | 20,59 € |
| 100 | 1,44970 € | 144,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18938 € | 594,69 € |
| 1.000 | 1,18837 € | 1.188,37 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

