TRIAC Alternistor - Snubberless, Internally Triggered 400 V 10 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4010LTHTP

DigiKey Part Number
F9530-ND
Manufacturer
Manufacturer Product Number
Q4010LTHTP
Description
TRIAC ALTRNSTR 400V 10A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless, Internally Triggered 400 V 10 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Series
Configuration
Single
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Triac Type
Alternistor - Snubberless, Internally Triggered
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - Off State
400 V
Supplier Device Package
ITO-220AB
Current - On State (It (RMS)) (Max)
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,55151 €1.551,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55151 €
Unit Price with VAT:1,84630 €