
Q4010LTH | |
|---|---|
DigiKey Part Number | Q4010LTH-ND |
Manufacturer | |
Manufacturer Product Number | Q4010LTH |
Description | TRIAC INT TRIGGER 400V 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 400 V 10 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Triac Type | Internally Triggered | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab | |
Base Product Number |

