Q4008VH4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,79892 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,89237 €
Datasheet
TRIAC Alternistor - Snubberless 400 V 8 A Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4008VH4

DigiKey Part Number
Q4008VH4-ND
Manufacturer
Manufacturer Product Number
Q4008VH4
Description
TRIAC ALTERNISTOR 400V 8A TO251
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 8 A Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q4008VH4TPLittelfuse Inc.0Q4008VH4TP-ND0,79892 €Parametric Equivalent
QJ4008VH4TPLittelfuse Inc.0F11741-ND0,89237 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,47015 €470,15 €
Unit Price without VAT:0,47015 €
Unit Price with VAT:0,55948 €