
Q4008RH3TP | |
|---|---|
DigiKey Part Number | Q4008RH3TP-ND |
Manufacturer | |
Manufacturer Product Number | Q4008RH3TP |
Description | TRIAC ALTERNISTOR 400V 8A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 8 A Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 Non-Isolated Tab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81025 € | 810,25 € |
| Unit Price without VAT: | 0,81025 € |
|---|---|
| Unit Price with VAT: | 0,96420 € |


